
A700V336M008ATE0257280 | |
|---|---|
DigiKey Part Number | 399-A700V336M008ATE0257280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700V336M008ATE0257280 |
Description | CAP ALUM POLY 33UF 20% 8V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | A700V336M008ATE0257280 Models |
Category | Voltage - Rated 8 V |
Manufacturer KEMET | ESR (Equivalent Series Resistance) 25mOhm |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.079" (2.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.76958 | €2,308.74 |
| Unit Price without VAT: | €0.76958 |
|---|---|
| Unit Price with VAT: | €0.92350 |

