Parametric Equivalent

A700V336M008ATE025 | |
|---|---|
DigiKey Part Number | 399-A700V336M008ATE025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700V336M008ATE025 |
Description | CAP ALUM POLY 33UF 20% 8V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V336M008ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 8 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700V336M008ATE028 | KEMET | 0 | 399-3057-2-ND | €0.77697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.83515 | €835.15 |
| Unit Price without VAT: | €0.83515 |
|---|---|
| Unit Price with VAT: | €1.00218 |


