Direct
Direct
Upgrade

RMC1K11R8FTE | |
|---|---|
DigiKey Part Number | 2315-RMC1K11R8FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1K11R8FTE |
Description | RES 11.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF11R8U | Panasonic Industry | 0 | ERJ-1TNF11R8U-ND | €2.21568 | Direct |
| RMCF2512FT11R8 | Stackpole Electronics Inc | 0 | RMCF2512FT11R8-ND | €0.40812 | Direct |
| RHC2512FT11R8 | Stackpole Electronics Inc | 0 | RHC2512FT11R8-ND | €2.69921 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02241 | €89.64 |
| Unit Price without VAT: | €0.02241 |
|---|---|
| Unit Price with VAT: | €0.02689 |




