Parametric Equivalent
Direct
Direct
Direct
Direct

RMC1/8K5491FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8K5491FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8K5491FTP |
Description | RES 5.49K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8K5491DTP | Kamaya Inc. | 0 | 2315-RMC1/8K5491DTPTR-ND | €0.00708 | Parametric Equivalent |
| ERJ-8ENF5491V | Panasonic Industry | 56.887 | P5.49KFCT-ND | €0.15000 | Direct |
| RC1206FR-075K49L | YAGEO | 19.762 | 311-5.49KFRCT-ND | €0.08000 | Direct |
| RMCF1206FG5K49 | Stackpole Electronics Inc | 0 | RMCF1206FG5K49-ND | €0.00443 | Direct |
| RMCF1206FT5K49 | Stackpole Electronics Inc | 761 | 738-RMCF1206FT5K49CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00453 | €22.65 |
| Unit Price without VAT: | €0.00453 |
|---|---|
| Unit Price with VAT: | €0.00544 |





