Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RMC1/8-1R00FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8-1R00FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8-1R00FTP |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -200/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206F1R0 | TE Connectivity Passive Product | 0 | CRG1206F1R0-ND | €0.01955 | Upgrade |
| ERJ-8RQF1R0V | Panasonic Industry | 142.055 | P1.0RCT-ND | €0.20000 | Upgrade |
| RC1206FR-071RL | YAGEO | 96.708 | 311-1.00FRCT-ND | €0.13000 | Upgrade |
| RMCF1206FG1R00 | Stackpole Electronics Inc | 0 | RMCF1206FG1R00-ND | €0.00577 | Upgrade |
| RMCF1206FT1R00 | Stackpole Electronics Inc | 174.774 | RMCF1206FT1R00CT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00453 | €22.65 |
| Unit Price without VAT: | €0.00453 |
|---|---|
| Unit Price with VAT: | €0.00544 |





