RMC1/8-1024FTP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 19.479
Unit Price: €0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.980
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 3.003
Unit Price: €0.08000
Datasheet
1.02 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/8-1024FTP

DigiKey Part Number
2315-RMC1/8-1024FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/8-1024FTP
Description
RESISTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.02 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG1M02Stackpole Electronics Inc19.479738-RMCF1206FG1M02CT-ND€0.08000Direct
RMCF1206FT1M02Stackpole Electronics Inc9.980738-RMCF1206FT1M02CT-ND€0.08000Direct
RC1206FR-071M02LYAGEO3.003311-1.02MFRCT-ND€0.08000Upgrade
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
5.000€0.00453€22.65
Manufacturers Standard Package
Unit Price without VAT:€0.00453
Unit Price with VAT:€0.00544