Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RMC1-621JTE | |
|---|---|
DigiKey Part Number | 2315-RMC1-621JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1-621JTE |
Description | RES 620 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1K6200FTE | Kamaya Inc. | 0 | 2315-RMC1K6200FTETR-ND | €0.02241 | Parametric Equivalent |
| 3520620RJT | TE Connectivity Passive Product | 0 | 3520620RJT-ND | €0.04971 | Direct |
| CR2512-JW-621ELF | Bourns Inc. | 0 | CR2512-JW-621ELF-ND | €0.03456 | Direct |
| ERJ-1TYJ621U | Panasonic Industry | 9.147 | PT620XCT-ND | €0.47000 | Direct |
| 3521620RFT | TE Connectivity Passive Product | 8.119 | A116027CT-ND | €0.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02241 | €89.64 |
| Unit Price without VAT: | €0.02241 |
|---|---|
| Unit Price with VAT: | €0.02689 |








