RMC1/20-5760FPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.02523
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10.418
Unit Price: €0.08000
Datasheet
Image for RMC1/20-5760FPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-5760FPA

DigiKey Part Number
2315-RMC1/20-5760FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-5760FPA
Description
RES 576 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201576RFKEDVishay Dale0CRCW0201576RFKED-ND€0.02523Parametric Equivalent
CRCW0201576RFNEDVishay Dale10.418541-CRCW0201576RFNEDCT-ND€0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00272€40.80
Manufacturers Standard Package
Unit Price without VAT:€0.00272
Unit Price with VAT:€0.00326