Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16SK2743FTH | |
|---|---|
DigiKey Part Number | 2315-RMC1/16SK2743FTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16SK2743FTH |
Description | RES 274K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16SK2743DTH | Kamaya Inc. | 0 | 2315-RMC1/16SK2743DTHTR-ND | €0.00283 | Parametric Equivalent |
| ERJ-2RKF2743X | Panasonic Industry | 147.535 | P274KLCT-ND | €0.08000 | Parametric Equivalent |
| RK73H1ETTP2743D | KOA Speer Electronics, Inc. | 19.925 | 2019-RK73H1ETTP2743DCT-ND | €0.19000 | Parametric Equivalent |
| RK73H1ETTP2743F | KOA Speer Electronics, Inc. | 20.349 | 2019-RK73H1ETTP2743FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00147 | €14.70 |
| Unit Price without VAT: | €0.00147 |
|---|---|
| Unit Price with VAT: | €0.00176 |



