Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K2101FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K2101FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K2101FTP |
Description | RES 2.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K2101DTP | Kamaya Inc. | 0 | 2315-RMC1/16K2101DTPTR-ND | €0.00323 | Parametric Equivalent |
| RMCF0603FT2K10 | Stackpole Electronics Inc | 547.058 | RMCF0603FT2K10CT-ND | €0.08000 | Direct |
| RGC0603DTC2K10 | Stackpole Electronics Inc | 0 | RGC0603DTC2K10-ND | €0.01697 | Upgrade |
| AC0603FR-072K1L | YAGEO | 2.403 | 13-AC0603FR-072K1LCT-ND | €0.08000 | Parametric Equivalent |
| CAS06F2101CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F2101CT-ND | €0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00190 | €9.50 |
| Unit Price without VAT: | €0.00190 |
|---|---|
| Unit Price with VAT: | €0.00228 |











