Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K1870FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K1870FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K1870FTP |
Description | RES 187 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K1870DTP | Kamaya Inc. | 0 | 2315-RMC1/16K1870DTPTR-ND | €0.00323 | Parametric Equivalent |
| RMCF0603FT187R | Stackpole Electronics Inc | 5.509 | 738-RMCF0603FT187RCT-ND | €0.08000 | Direct |
| AC0603FR-07187RL | YAGEO | 1.800 | 13-AC0603FR-07187RLCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0603187RFKEAC | Vishay Dale | 0 | 541-5208-2-ND | €0.00355 | Parametric Equivalent |
| CRCW0603187RFKEBC | Vishay Dale | 0 | CRCW0603187RFKEBC-ND | €0.00355 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00220 | €11.00 |
| Unit Price without VAT: | €0.00220 |
|---|---|
| Unit Price with VAT: | €0.00264 |









