Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RMC1/16-100JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-100JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-100JTP |
Description | RES 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMC1/16-100JTP Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-10R0FTP | Kamaya Inc. | 0 | 2315-RMC1/16-10R0FTPTR-ND | €0.00190 | Parametric Equivalent |
| RMC1/16K10R0FTP | Kamaya Inc. | 0 | 2315-RMC1/16K10R0FTPTR-ND | €0.00377 | Parametric Equivalent |
| CRG0603J10R | TE Connectivity Passive Product | 0 | CRG0603J10R-ND | €0.00276 | Direct |
| RMCF0603JG10R0 | Stackpole Electronics Inc | 34.051 | 738-RMCF0603JG10R0CT-ND | €0.08000 | Direct |
| RMCF0603JT10R0 | Stackpole Electronics Inc | 11.179 | RMCF0603JT10R0CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00377 | €18.85 |
| Unit Price without VAT: | €0.00377 |
|---|---|
| Unit Price with VAT: | €0.00452 |









