RMC1/10-5104FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00323
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.900
Unit Price: €0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01029
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.01409
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 13.603
Unit Price: €0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00414
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.775
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 17.288
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00883
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00429
Datasheet
5.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-5104FTP

DigiKey Part Number
2315-RMC1/10-5104FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-5104FTP
Description
RES 5.1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00323€16.15
Manufacturers Standard Package
Unit Price without VAT:€0.00323
Unit Price with VAT:€0.00388