Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-3902FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-3902FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-3902FTP |
Description | RES 39K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K3902DTP | Kamaya Inc. | 0 | 2315-RMC1/10K3902DTPTR-ND | €0.00453 | Parametric Equivalent |
| RMC1/10K3902FTP | Kamaya Inc. | 0 | 2315-RMC1/10K3902FTPTR-ND | €0.00323 | Parametric Equivalent |
| AC0805FR-0739KL | YAGEO | 9.093 | YAG3727CT-ND | €0.08000 | Parametric Equivalent |
| CAS10F3902CT | Cal-Chip Electronics, Inc. | 4.980 | 4713-CAS10F3902CT-ND | €0.13000 | Parametric Equivalent |
| CRCW080539K0FHEAP | Vishay Dale | 4.295 | 541-CRCW080539K0FHEAPCT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00292 | €14.60 |
| Unit Price without VAT: | €0.00292 |
|---|---|
| Unit Price with VAT: | €0.00350 |












