Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-121JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-121JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-121JTP |
Description | RES 120 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10-1200FTP | Kamaya Inc. | 0 | 2315-RMC1/10-1200FTPTR-ND | €0.00292 | Parametric Equivalent |
| RMC1/10K1200FTP | Kamaya Inc. | 0 | 2315-RMC1/10K1200FTPTR-ND | €0.00463 | Parametric Equivalent |
| ERJ-6GEYJ121V | Panasonic Industry | 0 | P120ACT-ND | €0.08000 | Direct |
| ERJ-6ENF1200V | Panasonic Industry | 22.795 | P120CCT-ND | €0.10000 | Upgrade |
| RC0805FR-07120RL | YAGEO | 0 | 311-120CRCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00303 | €15.15 |
| Unit Price without VAT: | €0.00303 |
|---|---|
| Unit Price with VAT: | €0.00364 |








