Parametric Equivalent
Parametric Equivalent

RGC1/16K1244DTP | |
|---|---|
DigiKey Part Number | 2315-RGC1/16K1244DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1/16K1244DTP |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1/16K1244BTP | Kamaya Inc. | 0 | 2315-RGC1/16K1244BTPTR-ND | €0.02241 | Parametric Equivalent |
| RMC1/16K1244DTP | Kamaya Inc. | 0 | 2315-RMC1/16K1244DTPTR-ND | €0.00323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00592 | €29.60 |
| Unit Price without VAT: | €0.00592 |
|---|---|
| Unit Price with VAT: | €0.00710 |


