
FRC20C2A1R0JTP | |
|---|---|
DigiKey Part Number | 2315-FRC20C2A1R0JTPTR-ND - Tape & Reel (TR) 2315-FRC20C2A1R0JTPCT-ND - Cut Tape (CT) 2315-FRC20C2A1R0JTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRC20C2A1R0JTP |
Description | RES 1 OHM 5% 1/10W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Fusible, Safety |
Datasheet | Datasheet |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 5 | €0.20600 | €1.03 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.15700 | €7.85 |
| 100 | €0.14500 | €14.50 |
| 250 | €0.13036 | €32.59 |
| 500 | €0.12028 | €60.14 |
| 1.000 | €0.11094 | €110.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09183 | €459.15 |
| 10.000 | €0.08458 | €845.80 |
| 15.000 | €0.08059 | €1,208.85 |
| 25.000 | €0.07580 | €1,895.00 |
| 35.000 | €0.07278 | €2,547.30 |
| 50.000 | €0.07171 | €3,585.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

