
FMC16501WBTP | |
|---|---|
DigiKey Part Number | 2315-FMC16501WBTPTR-ND - Tape & Reel (TR) 2315-FMC16501WBTPCT-ND - Cut Tape (CT) 2315-FMC16501WBTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16501WBTP |
Description | FUSE CHIP 0.5A 32VDC 0603 |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 5 | €0.04600 | €0.23 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03290 | €3.29 |
| 250 | €0.02956 | €7.39 |
| 500 | €0.02726 | €13.63 |
| 1.000 | €0.02515 | €25.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02085 | €104.25 |
| 10.000 | €0.01922 | €192.20 |
| 15.000 | €0.01832 | €274.80 |
| 25.000 | €0.01725 | €431.25 |
| 35.000 | €0.01657 | €579.95 |
| 50.000 | €0.01588 | €794.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |



