



KF124B-5.0-2P-1GR | |
|---|---|
DigiKey Part Number | 5912-KF124B-5.0-2P-1GR-ND |
Manufacturer | |
Manufacturer Product Number | KF124B-5.0-2P-1GR |
Description | TERM BLOCK 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block 0.197" (5.00mm) 90°, Right Angle 180° Board Mount |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer KaiFeng Electronics | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Multiple |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Contact Mating Finish Tin-Lead |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Header Orientation 90°, Right Angle | Wire Strip Length 8-9mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mounting Type Board Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |


