4 Position Terminal Block 0.300" (7.62mm) Vertical Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block 0.300" (7.62mm) Vertical Board Mount
KF-25S-7.62-4P-1K
KF-25S-7.62-4P-1K

KF-25S-7.62-4P-1K

DigiKey Part Number
5912-KF-25S-7.62-4P-1K-ND
Manufacturer
Manufacturer Product Number
KF-25S-7.62-4P-1K
Description
TERM BLOCK 4POS 7.62MM
Customer Reference
Detailed Description
4 Position Terminal Block 0.300" (7.62mm) Vertical Board Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Board Mount
Current - IEC
24A
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Multiple
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin-Lead
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate €29.75 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.34000€0.34
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800