New at DigiKey
6200 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6200 pF Mica Capacitor 500 V Radial
DM15CD010DO3RH

DM30FD622JO3RH

DigiKey Part Number
6520-DM30FD622JO3RH-ND
Manufacturer
Simic
Manufacturer Product Number
DM30FD622JO3RH
Description
6200 pF 5% 500V Mica Capacitor
Customer Reference
Detailed Description
6200 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Simic
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.437" (11.10mm)
Capacitance
6200 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.780" L x 0.270" W (19.80mm x 6.90mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.850" (21.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JustRadios
FREE SHIPPING on orders of €127.49 or more for products shipped by JustRadios
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€14.44000€28.88
10€12.74000€127.40
50€11.04020€552.01
Unit Price without VAT:€14.44000
Unit Price with VAT:€17.32800