



DM19FD751JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM19FD751JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM19FD751JO3RH |
Description | 750 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 750 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €4.66600 | €23.33 |
| 10 | €3.18700 | €31.87 |
| 50 | €2.96620 | €148.31 |
| Unit Price without VAT: | €4.66600 |
|---|---|
| Unit Price with VAT: | €5.59920 |

