



DM15FD501FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD501FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD501FO3RH |
Description | 500 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 500 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.460" L x 0.180" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €5.09000 | €25.45 |
| 10 | €3.73100 | €37.31 |
| 50 | €3.13620 | €156.81 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.10800 |

