New at DigiKey
470 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF Mica Capacitor 500 V Radial
DM15CD010DO3RH
DM15CD010DO3RH

DM15FD471FO3RH

DigiKey Part Number
6520-DM15FD471FO3RH-ND
Manufacturer
Simic
Manufacturer Product Number
DM15FD471FO3RH
Description
470 pF 1% 500V Mica Capacitor
Customer Reference
Detailed Description
470 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Simic
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
470 pF
Features
General Purpose
Tolerance
±1%
Size / Dimension
0.460" L x 0.180" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.339" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JustRadios
FREE SHIPPING on orders of €127.49 or more for products shipped by JustRadios
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€5.09000€25.45
10€3.22100€32.21
50€3.05120€152.56
Unit Price without VAT:€5.09000
Unit Price with VAT:€6.10800