



DM15FD241JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD241JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD241JO3RH |
Description | 240 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €3.05200 | €15.26 |
| 10 | €2.11600 | €21.16 |
| 50 | €1.69140 | €84.57 |
| 100 | €1.52130 | €152.13 |
| Unit Price without VAT: | €3.05200 |
|---|---|
| Unit Price with VAT: | €3.66240 |

