



DM15ED680FO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15ED680FO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15ED680FO3RH |
Description | 68 pF 1% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.440" L x 0.160" W (11.20mm x 4.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €4.24200 | €21.21 |
| 10 | €2.45600 | €24.56 |
| 50 | €2.28620 | €114.31 |
| Unit Price without VAT: | €4.24200 |
|---|---|
| Unit Price with VAT: | €5.09040 |

