
ZNDP-22V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-22V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-22V-A-S |
Description | ZND HOUSING (WITH CONTROLLED KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.20040 | €5.01 |
| 50 | €0.19080 | €9.54 |
| 100 | €0.18180 | €18.18 |
| 250 | €0.17036 | €42.59 |
| 500 | €0.16222 | €81.11 |
| 1.000 | €0.15447 | €154.47 |
| 3.000 | €0.14294 | €428.82 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

