XMP-07V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.11082
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 5.922
Unit Price: €0.12000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.08331

Parametric Equivalent


JST Sales America Inc.
In Stock: 948
Unit Price: €0.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 28.173
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 8.202
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 7.781
Unit Price: €0.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.10393
Datasheet

Parametric Equivalent


Molex
In Stock: 153
Unit Price: €0.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.03092
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.10393
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.07989
Datasheet

Parametric Equivalent


Molex
In Stock: 12.000
Unit Price: €0.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.10393
Datasheet
Image for XMP-07V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMP-07V

DigiKey Part Number
455-XMP-07V-ND
Manufacturer
Manufacturer Product Number
XMP-07V
Description
XM PLUG HOUSING (USE SXA CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H7P-SHF-AAJST Sales America Inc.0H7P-SHF-AA-ND€0.11082Parametric Equivalent
XAP-07V-1JST Sales America Inc.5.922455-2153-ND€0.12000Parametric Equivalent
XAP-07V-1-EJST Sales America Inc.0455-XAP-07V-1-E-ND€0.08331Parametric Equivalent
XARP-07VJST Sales America Inc.948455-4101-ND€0.14000Parametric Equivalent
0351550700Molex28.173WM13178-ND€0.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.10658€53.29
Manufacturers Standard Package
Unit Price without VAT:€0.10658
Unit Price with VAT:€0.12790