Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XARP-08V-R | |
|---|---|
DigiKey Part Number | 455-XARP-08V-R-ND |
Manufacturer | |
Manufacturer Product Number | XARP-08V-R |
Description | XA HOUSING (XAP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8P-SHF-AA | JST Sales America Inc. | 0 | H8P-SHF-AA-ND | €0.10320 | Parametric Equivalent |
| XAP-08V-1 | JST Sales America Inc. | 4.892 | 455-2154-ND | €0.19000 | Parametric Equivalent |
| XARP-08V | JST Sales America Inc. | 12.125 | 455-4102-ND | €0.20000 | Parametric Equivalent |
| 0351550800 | Molex | 7.948 | WM13179-ND | €0.26000 | Parametric Equivalent |
| 0511030800 | Molex | 17.495 | 23-0511030800-ND | €0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11163 | €111.63 |
| Unit Price without VAT: | €0.11163 |
|---|---|
| Unit Price with VAT: | €0.13396 |














