
SRSF-82T-250A | |
|---|---|
DigiKey Part Number | 455-SRSF-82T-250A-ND |
Manufacturer | |
Manufacturer Product Number | SRSF-82T-250A |
Description | RSF CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Category | Length - Overall 0.831" (21.10mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Length 0.252" (6.40mm) | Insulation Diameter 0.118" ~ 0.134" (3.00mm ~ 3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08048 | €241.44 |
| Unit Price without VAT: | €0.08048 |
|---|---|
| Unit Price with VAT: | €0.09658 |

