Image for SPS-41T-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS-41T-110

DigiKey Part Number
455-SPS-41T-110-ND
Manufacturer
Manufacturer Product Number
SPS-41T-110
Description
PS CONTACT 110
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.146" (3.70mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.677" (17.20mm)
Manufacturer
JST Sales America Inc.
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line), Right Angle
Gender
Female
Contact Material
Brass
Tab Width
0.146" (3.70mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.075" ~ 0.134" (1.91mm ~ 3.40mm)
Tab Length
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.000€0.02254€225.40
Manufacturers Standard Package
Unit Price without VAT:€0.02254
Unit Price with VAT:€0.02705