
SF3M-41GF-M2.0N | |
|---|---|
DigiKey Part Number | 455-SF3M-41GF-M2.0NTR-ND - Tape & Reel (TR) 455-SF3M-41GF-M2.0NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF3M-41GF-M2.0N |
Description | JFA CONTACT (WIRE TO WIRE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 16-20 AWG Crimp Stamped |
Category | Pin or Socket Tab |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | €0.11852 | €391.12 |
| Unit Price without VAT: | €0.11852 |
|---|---|
| Unit Price with VAT: | €0.14222 |


