Parametric Equivalent
Parametric Equivalent

PNDP-32V-Z | |
|---|---|
DigiKey Part Number | 455-2317-ND |
Manufacturer | |
Manufacturer Product Number | PNDP-32V-Z |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513533200 | Molex | 3.749 | WM12248-ND | €0.83000 | Parametric Equivalent |
| 624032213322 | Würth Elektronik | 232 | 732-4358-ND | €1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €0.18947 | €28.42 |
| Unit Price without VAT: | €0.18947 |
|---|---|
| Unit Price with VAT: | €0.22736 |






