Image for GS3-0.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3-0.5

DigiKey Part Number
455-GS3-0.5-ND
Manufacturer
Manufacturer Product Number
GS3-0.5
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M3 Stud Circular 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.020" (0.51mm)
Manufacturer
JST Sales America Inc.
Width - Outer Edges
0.197" (5.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
22 AWG
Stud/Tab Size
M3 Stud
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.01177€23.54
Manufacturers Standard Package
Unit Price without VAT:€0.01177
Unit Price with VAT:€0.01412