Image for FND5.5-4LS-TOR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FND5.5-4LS-TOR

DigiKey Part Number
FND5.5-4LS-TOR-ND
Manufacturer
Manufacturer Product Number
FND5.5-4LS-TOR
Description
CONN SPADE TERM 10-12AWG #8 YEL
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
JST Sales America Inc.
Insulation
Insulated
Packaging
Bulk
Color
Yellow
Part Status
Discontinued at DigiKey
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.256" (6.50mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.311" (7.90mm)
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Overall
1.000" (25.40mm)
Length - Termination
0.551" (14.00mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.169" (4.29mm)
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

11.000In Stock
Chip Outpost