
F31FDS-10V-K | |
|---|---|
DigiKey Part Number | F31FDS-10V-K-ND |
Manufacturer | |
Manufacturer Product Number | F31FDS-10V-K |
Description | CONN RCPT HSG 10POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.78230 | €78.23 |
| Unit Price without VAT: | €0.78230 |
|---|---|
| Unit Price with VAT: | €0.93876 |

