
CZHR-05V-S(P) | |
|---|---|
DigiKey Part Number | 455-CZHR-05V-S(P)-ND |
Manufacturer | |
Manufacturer Product Number | CZHR-05V-S(P) |
Description | CZ FAMILY SERIES CZH HOUSING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.04448 | €44.48 |
| Unit Price without VAT: | €0.04448 |
|---|---|
| Unit Price with VAT: | €0.05338 |



