
APIDPID22K152 | |
|---|---|
DigiKey Part Number | 455-APIDPID22K152-ND |
Manufacturer | |
Manufacturer Product Number | APIDPID22K152 |
Description | 6" PID SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21984 | €219.84 |
| Unit Price without VAT: | €0.21984 |
|---|---|
| Unit Price with VAT: | €0.26381 |

