
40P10.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-40P10.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-40P10.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-40P10.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40P10.0-JMCS-GAN-A-TF |
Description | JMC PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 40 |
Manufacturer JST Sales America Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.93800 | €19.38 |
| 100 | €1.64690 | €164.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €1.46434 | €1,025.04 |
| 1.400 | €1.39449 | €1,952.29 |
| 2.100 | €1.35519 | €2,845.90 |
| 3.500 | €1.30726 | €4,575.41 |
| 4.900 | €1.27662 | €6,255.44 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.73600 |

