38-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.43410
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 190
Unit Price: €0.77000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.54350
Datasheet
Image for 38-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38-9

DigiKey Part Number
455-38-9-ND
Manufacturer
Manufacturer Product Number
38-9
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud D-Shaped 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.866" (22.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
1.681" (42.70mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
D-Shaped
Wire Gauge
2 AWG
Stud/Tab Size
3/8 Stud
Insulation
Non-Insulated
Thickness
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38-10JST Sales America Inc.0455-38-10-ND€0.43410Parametric Equivalent
R38-10JST Sales America Inc.190455-3302-ND€0.77000Parametric Equivalent
R38-10(N)(NJ)JST Sales America Inc.0455-R38-10(N)(NJ)-ND€0.54350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€0.98370€98.37
Manufacturers Standard Package
Unit Price without VAT:€0.98370
Unit Price with VAT:€1.18044