
30FMN-BMT-A-TF | |
|---|---|
DigiKey Part Number | 455-30FMN-BMT-A-TFTR-ND - Tape & Reel (TR) 455-30FMN-BMT-A-TFCT-ND - Cut Tape (CT) 455-30FMN-BMT-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30FMN-BMT-A-TF |
Description | CONN FFC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.201" (5.10mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.96300 | €9.63 |
| 25 | €0.90240 | €22.56 |
| 50 | €0.85920 | €42.96 |
| 100 | €0.81820 | €81.82 |
| 250 | €0.76692 | €191.73 |
| 500 | €0.73026 | €365.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.69541 | €695.41 |
| 2.000 | €0.66222 | €1,324.44 |
| 3.000 | €0.64355 | €1,930.65 |
| 5.000 | €0.62078 | €3,103.90 |
| 7.000 | €0.60623 | €4,243.61 |
| 10.000 | €0.59118 | €5,911.80 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |

