Image for 07CK-6H-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07CK-6H-P

DigiKey Part Number
455-07CK-6H-P-ND
Manufacturer
Manufacturer Product Number
07CK-6H-P
Description
CK RECEPTACLE #26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Socket Connector IDC Tin 26-28 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete
Connector Type
Socket
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Closed End
Number of Positions
7
Contact Finish
Tin
Pitch
0.079" (2.00mm)
Color
Gray
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.15248€152.48
Manufacturers Standard Package
Unit Price without VAT:€0.15248
Unit Price with VAT:€0.18298