Similar
Similar

05FMN-SMT-A-TF | |
|---|---|
DigiKey Part Number | 455-1921-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 05FMN-SMT-A-TF |
Description | CONN FFC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046227005100800+ | KYOCERA AVX | 0 | 478-046227005100800+-ND | €0.30652 | Similar |
| 046232105103800+ | KYOCERA AVX | 731 | 478-046232105103800+CT-ND | €0.42000 | Similar |
| 1734798-5 | TE Connectivity AMP Connectors | 0 | 1734798-5-ND | €0.00000 | Similar |
| 84953-5 | TE Connectivity AMP Connectors | 7.113 | A101399CT-ND | €0.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22267 | €445.34 |
| Unit Price without VAT: | €0.22267 |
|---|---|
| Unit Price with VAT: | €0.26720 |




