
04DR-N-E8E-P | |
|---|---|
DigiKey Part Number | 455-04DR-N-E8E-P-ND |
Manufacturer | |
Manufacturer Product Number | 04DR-N-E8E-P |
Description | DR RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Color Blue |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17255 | €172.55 |
| Unit Price without VAT: | €0.17255 |
|---|---|
| Unit Price with VAT: | €0.20706 |

