Image for 0.5-3A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.5-3A

DigiKey Part Number
455-0.5-3A-ND
Manufacturer
Manufacturer Product Number
0.5-3A
Description
NON-INSULATED TERMINAL (A-TYPE)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
M3 Stud Spade Terminal Connector Crimp 22-26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
JST Sales America Inc.
Termination
Crimp
Packaging
Bulk
Wire Gauge
22-26 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Length - Ring Center to Termination
0.236" (6.00mm)
Stud/Tab Size
M3 Stud
Length - Termination
0.157" (4.00mm)
Width - Outer Edges
0.197" (5.00mm)
Tongue Inside Opening
0.126" (3.20mm)
Length - Overall
0.492" (12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.01764€17.64
Manufacturers Standard Package
Unit Price without VAT:€0.01764
Unit Price with VAT:€0.02117