RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF-165A5SNB-B200

DigiKey Part Number
5448-PPF-165A5SNB-B200-ND
Manufacturer
Manufacturer Product Number
PPF-165A5SNB-B200
Description
ANT 5G/WIFI/GNSS MIMO 5-IN-1 SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN Module SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.2GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
10
VSWR
4.7, 2.1, 2.0, 1.6, 1.7, 2.3, 2.0, 1.5, 1.9, 1.7, 1.5, 1.6
Return Loss
-
Gain
3.8dBi, 4.9dBi, 3.3dBi, 3.7dBi, 2.9dBi, 0.2dBi, 2.5dBi, 3.3dBi, 2.2dBi, 29.5dBi, 30.9dBi, 29.2dBi,
Power - Max
5 W
Features
Cable - 2m, LNA
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
1.969" (50.00mm)
Applications
2G, 3G, 4G, 5G, C-Band, CBRS, GNSS, LTE, LTE-M, NB-IoT, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€127.26000€127.26
10€119.30100€1,193.01
25€113.95880€2,848.97
Manufacturers Standard Package
Unit Price without VAT:€127.26000
Unit Price with VAT:€152.71200