
PHF-095A3SNB-Q200 | |
|---|---|
DigiKey Part Number | 5448-PHF-095A3SNB-Q200-ND |
Manufacturer | |
Manufacturer Product Number | PHF-095A3SNB-Q200 |
Description | ANT 3X3 MIMO WIFI & GNSS L1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Dome RP-SMA Female (2), SMA Male (1) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 2.45GHz, 5.5GHz, 6.5GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 1.4, 1.7, 1.3, 1.4, 3.1, 3.0 | |
Return Loss | -15.6dB, -11.7dB, -17.7dB, -15.6dB, -5.8dB, -6.0dB | |
Gain | 35dBi, 34dBi, 30dBi, 3.1dBi, 3.5dBi, 3.3dBi | |
Power - Max | 5 W | |
Features | Cable - 2m, LNA, Filter | |
Termination | RP-SMA Female (2), SMA Male (1) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.378" (35.00mm) | |
Applications | GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.46000 | €71.46 |
| 10 | €68.00100 | €680.01 |
| 25 | €64.86320 | €1,621.58 |
| 100 | €62.00120 | €6,200.12 |
| Unit Price without VAT: | €71.46000 |
|---|---|
| Unit Price with VAT: | €85.75200 |

