
ZB7412-00 | |
|---|---|
DigiKey Part Number | 2393-ZB7412-00TR-ND - Tape & Reel (TR) 2393-ZB7412-00CT-ND - Cut Tape (CT) 2393-ZB7412-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZB7412-00 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part TI CC2640R2F |
Part Status Active | Memory Size 128kB Flash, 28kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 6.2mA |
Protocol | Current - Transmitting 6.8mA ~ 9.4mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case 25-LGA Module |
Power - Output 5.6dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.98000 | €7.98 |
| 10 | €6.92300 | €69.23 |
| 25 | €6.55680 | €163.92 |
| 100 | €6.05380 | €605.38 |
| 250 | €5.75240 | €1,438.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €5.48583 | €3,291.50 |
| 1.200 | €5.28869 | €6,346.43 |
| Unit Price without VAT: | €7.98000 |
|---|---|
| Unit Price with VAT: | €9.57600 |

