
WS2119-A0 | |
|---|---|
DigiKey Part Number | 2393-WS2119-A0TR-ND - Tape & Reel (TR) 2393-WS2119-A0CT-ND - Cut Tape (CT) 2393-WS2119-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WS2119-A0 |
Description | RF TXRX MOD BT ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz Sigfox Transceiver Module 902MHz ~ 920MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 902MHz ~ 920MHz | |
Data Rate | - | |
Power - Output | 24dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ST BlueNRG-1 + S2-LP | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.30000 | €11.30 |
| 10 | €9.82100 | €98.21 |
| 25 | €9.30840 | €232.71 |
| 100 | €8.60520 | €860.52 |
| 250 | €8.18440 | €2,046.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €7.84795 | €4,316.37 |
| 1.100 | €7.57066 | €8,327.73 |
| Unit Price without VAT: | €11.30000 |
|---|---|
| Unit Price with VAT: | €13.56000 |

