Open End Wrench 7/16" 4.00" (101.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASWS-716

DigiKey Part Number
ASWS-716-ND
Manufacturer
Manufacturer Product Number
ASWS-716
Description
WRENCH OPEN END 7/16" 4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 7/16" 4.00" (101.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
4.00" (101.6mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.22000€12.22
Manufacturers Standard Package
Unit Price without VAT:€12.22000
Unit Price with VAT:€14.66400